ECC15DKSS

Heilind Number:SULECC15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKSS

Detailed Description

The ECC15DKSS is a high-performance female connector designed for board-to-board PCB connections. With a pitch of 2.54mm, it offers precise and reliable connectivity in electronic assemblies. Featuring Phosphor Bronze contacts plated with Gold, it ensures optimal signal transmission while meeting high-quality standards. Its cantilever contact type and side hole mount make it easy to install and secure. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for various applications. Operating within a wide temperature range of -65 to 125 °C, it guarantees durability in harsh environments. The connector, with 30 positions in 2 rows, offers versatility in connectivity solutions. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, saves space on PCBs. The matte Tin termination plating ensures long-term reliability. Perfect for use in industrial, aerospace, and automotive applications, the ECC15DKSS is a dependable choice for demanding electronic systems.