ECC15DKUI

Heilind Number:SULECC15DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKUI

Detailed Description

The ECC15DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The cantilever contact design offers secure mating, while the gold-plated contacts provide excellent conductivity. With a right-angle orientation and threaded mount type, it allows for easy installation in tight spaces. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. This connector, with 30 positions and 2.54mm pitch, is perfect for high-density PCB layouts. Its matte tin termination plating ensures long-term performance. The ECC15DKUI is a top choice for engineers seeking reliable and durable board-to-board connectivity solutions.