ECC15DKUN

Heilind Number:SULECC15DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DKUN

Detailed Description

Introducing the ECC15DKUN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows, accommodating a total of 30 positions with a pitch of 2.54mm (.1in). Engineered with durability in mind, its contact material is made of reliable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The cantilever contact type guarantees secure and stable connections, while the right-angle orientation allows for convenient installation in tight spaces. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its termination method, thru-hole, and termination plating with matte tin further enhance its reliability. Compact yet robust, the ECC15DKUN is the perfect solution for demanding PCB interconnect requirements.