ECC15DPBI

Heilind Number:SULECC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPBI

Detailed Description

The ECC15DPBI is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring dual rows with 30 positions, this female connector offers a secure and stable connection for your electronic components. With a threaded mount type and through-hole termination method, installation is straightforward and durable. The contact points, made of phosphor bronze and plated with gold, ensure excellent conductivity and longevity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its double-point contact design and right-angle orientation optimize space and signal transmission efficiency. With a tail length of 2.54mm and a connector height of 14.22mm, it provides versatility in PCB layout. The matte tin termination plating guarantees corrosion resistance and reliability in harsh environments. Tested for performance in extreme temperatures ranging from -65 to 125°C, the ECC15DPBI is a dependable choice for demanding industrial and commercial applications.