ECC15DPBN

Heilind Number:SULECC15DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPBN

Detailed Description

Introducing the ECC15DPBN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. The double-point contact design, plated with gold and terminated through holes, guarantees secure and efficient connections. Operating at up to 700 VAC and 3 A, it meets stringent power and performance requirements. With a compact right-angle orientation, it saves space while providing easy access for cable connections. Boasting 30 positions across two rows, it offers ample connectivity options. The ECC15DPBN is ideal for use in industrial, aerospace, and telecommunications settings, with an operating temperature range of -65 to 125 °C ensuring reliability in harsh environments. Trust in this connector for seamless and durable board-to-board connections.