ECC15DPBS

Heilind Number:SULECC15DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPBS

Detailed Description

The ECC15DPBS is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Its double-point contact design and gold-plated terminations guarantee excellent signal integrity and longevity. With a low operating temperature range of -65 to 125°C, it's suitable for use in a variety of industries. The right-angle orientation and side-hole mount type make it versatile for different PCB layouts. With a 2.54mm pitch and 30 positions, it offers ample connectivity options. Meeting high standards for voltage (700VAC) and current (3A), this connector is ideal for power and data transmission. The matte tin termination plating adds to its durability and longevity. Whether it's for aerospace, military, or industrial applications, the ECC15DPBS is a top choice for reliable board-to-board connections.