ECC15DPDH

Heilind Number:SULECC15DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPDH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPDH

Detailed Description

Introducing the ECC15DPDH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek and sturdy design, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. The double-point contact system, crafted from gold-plated Phosphor Bronze, guarantees efficient signal transmission with minimal interference. Boasting a straight orientation and two rows of 30 female pins, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it's ideal for diverse industrial applications. The clearance hole mount and through-hole termination method, along with a tail length of 4.06 mm, facilitate easy installation. With a pitch of 2.54 mm and a connector height of 15.49 mm, it provides optimal spacing and accessibility. The matte tin termination plating ensures long-term reliability. Whether in aerospace, telecommunications, or other high-tech industries, the ECC15DPDH is the perfect choice for your connectivity needs.