ECC15DPDN

Heilind Number:SULECC15DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPDN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPDN

Detailed Description

Introducing the ECC15DPDN, a high-performance board-to-board PCB connector designed for seamless electronic connections. With its durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance in demanding environments. Its double-point contact type, gold-plated phosphor bronze contacts, and 700 VAC voltage rating guarantee optimal conductivity and signal integrity. With two rows and 30 positions, it offers ample connectivity options. The straight orientation and no mounting design make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications. Its matte tin termination plating and 4.06mm tail length further enhance its functionality. Trust the ECC15DPDN for efficient and secure PCB connections in your projects.