ECC15DPDS

Heilind Number:SULECC15DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPDS

Detailed Description

The ECC15DPDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. This female connector offers two rows of 30 positions each, facilitating complex PCB layouts. The side hole mount and through-hole termination method guarantee secure attachment. Its gold-plated double-point contacts provide excellent conductivity, while matte tin plating on the termination ensures corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Compact in size with dimensions of 0.61" in height and 0.4" in width, it's ideal for space-constrained designs. Trusted for its quality and performance, the ECC15DPDS is the perfect choice for professionals in the electronics industry.