ECC15DPEH

Heilind Number:SULECC15DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPEH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPEH

Detailed Description

Introducing the ECC15DPEH, a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various board-to-board or card edge connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The gold-plated double-point contacts guarantee low contact resistance and high signal integrity. Its clearance hole mount type and through-hole termination method facilitate easy and secure installation. Matte tin termination plating further enhances its performance and longevity. Ideal for aerospace, defense, and industrial applications, the ECC15DPEH is a reliable choice for high-reliability connectivity solutions.