ECC15DPEI

Heilind Number:SULECC15DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPEI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPEI

Detailed Description

The ECC15DPEI is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and signal integrity. The termination method is through-hole, with a threaded mount type for secure installation. Contact materials are gold-plated phosphor bronze, guaranteeing excellent conductivity. It has a pitch of 2.54mm and a voltage rating of 700 VAC, suitable for a wide range of electronic devices. With 30 positions and a right-angle orientation, it allows for efficient PCB connections. Operating temperature ranges from -65 to 125°C, making it suitable for harsh environments. The connector's tail length of 4.57mm and height of 14.22mm provide versatility in installation. Termination plating is matte tin, meeting industry standards for reliability. This connector is part of the ECC15DPEI series, known for its quality and performance in critical applications.