| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DPES |
ECC15DPES
| Heilind Number: | SULECC15DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DPES |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DPES is a high-performance female PCB connector designed for reliable power transmission in electronic devices. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. Its double-point contact system, plated with gold for optimal signal transfer, can handle an amperage of 3A and a voltage of 700VAC. Perfect for demanding environments, it offers a wide operating temperature range from -65 to 125°C. The right-angle orientation, side hole mount type, and 2.54mm pitch make it versatile for various PCB layouts. With 30 positions and through-hole termination, it provides secure and stable connections. Whether used in industrial machinery or telecommunications equipment, the ECC15DPES guarantees high reliability and performance.

