| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DPMH |
ECC15DPMH
| Heilind Number: | SULECC15DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance ECC15DPMH connector, perfect for demanding board-to-board PCB applications. With PBT and Phosphor Bronze construction, this female connector offers unparalleled durability. Featuring a 3A amperage and a double-point contact type, it ensures secure and reliable connections. The clearance hole mount type and wire wrap termination method make installation a breeze. Gold-plated contacts and a matte tin termination guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for a wide range of electronic systems. Operating flawlessly even in extreme temperatures from -65 to 125°C, this connector is a must-have for your high-reliability projects. Upgrade your connectivity with the ECC15DPMH.

