ECC15DPMS

Heilind Number:SULECC15DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPMS

Detailed Description

Introducing the ECC15DPMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring double-point contact technology, this connector ensures reliable and efficient connectivity. The female gender, two rows, and side hole mount type make it versatile for various electronic setups. Crafted with PBT and Phosphor Bronze, it offers durability and optimal performance even in harsh environments. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures secure wire wrap connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. With 30 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. The compact design, with dimensions of 15.49mm (.61 in) in height and 10.16mm (.4 in) in width, allows for space-efficient PCB layouts. Whether in aerospace, defense, or industrial applications, the ECC15DPMS is the perfect choice for reliable and high-speed data transmission.