ECC15DPNH

Heilind Number:SULECC15DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPNH

Detailed Description

The ECC15DPNH is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. It offers 30 positions with a pitch of 2.54mm, allowing for efficient signal transmission. The double-point contact design, with gold-plated phosphor bronze contacts, ensures low contact resistance and enhanced durability. The clearance hole mount type and card extender termination method provide easy and secure installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet robust. The matte tin termination plating enhances its longevity. Perfect for high-reliability systems, the ECC15DPNH is a dependable connector for your PCB assembly needs.