ECC15DPNI

Heilind Number:SULECC15DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPNI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPNI

Detailed Description

The ECC15DPNI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze materials, this female connector ensures longevity and performance in various applications. With a double-point contact type and gold plating, it guarantees excellent conductivity and signal transmission. The threaded mount type and card extender termination method offer secure and stable connections. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating at voltages up to 700VAC and amperages of 3A, it meets high-power requirements. Its 30 positions, straddle orientation, and 15.12mm tail length provide versatility in board-to-board connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures reliability even in harsh environments. Perfect for use in hi-rel applications, the ECC15DPNI is a top choice for engineers seeking top-tier connectivity solutions.