ECC15DPNS

Heilind Number:SULECC15DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPNS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:30
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPNS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECC15DPNS is a high-performance female connector with a current rating of 3 A. With two rows and a side hole mount type, this connector offers secure and efficient connectivity. The termination method, Card Extender, ensures easy installation. Its contacts, made of Phosphor Bronze and plated with Gold, guarantee reliable signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The Double Point contact type and straddle orientation further enhance its versatility, while the 30 positions and 15.12 mm tail length provide ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is designed for reliability in harsh environments. With a compact height of 14.22 mm and width of 10.16 mm, it is ideal for use in PCB assemblies. The Matte Tin termination plating ensures long-lasting performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a key component in various electronic systems. Non-hi-rel compliant, the ECC15DPNS is a cost-effective solution without compromising on quality.