| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DPRI |
ECC15DPRI
| Heilind Number: | SULECC15DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DPRI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its double-point contact design and threaded mounting type offer secure and stable connections, perfect for high-density layouts. With 30 positions and a pitch of 2.54mm, it allows for efficient signal transfer. The ECC15DPRI is ideal for use in demanding environments, with an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability. Experience superior performance and durability with this essential component for your PCB assembly needs.

