ECC15DPRN

Heilind Number:SULECC15DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPRN

Detailed Description

The ECC15DPRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and double-point contact type, it offers secure connectivity for critical systems. The termination method, card extender, and termination plating with matte tin further enhance its durability and longevity, making it suitable for use in harsh environments. With 30 positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, measuring just 14.22mm in height and 10.16mm in width, saves valuable space on PCBs. Trust the ECC15DPRN to deliver exceptional performance and durability in your next project.