| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DPRS |
ECC15DPRS
| Heilind Number: | SULECC15DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DPRS |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ECC15DPRS PCB connector. Featuring a robust construction of PBT and Phosphor Bronze, this female connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The double-point contact design and gold plating offer low contact resistance and enhanced durability. With 30 positions and a 2.54mm pitch, it provides ample connectivity options for your PCBs. The side hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the ECC15DPRS for secure and efficient board-to-board connections.

