ECC15DPSH

Heilind Number:SULECC15DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPSH

Detailed Description

Introducing the ECC15DPSH, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a sleek straight orientation and 30 positions spread across 2 rows, this connector offers seamless integration in your circuitry. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, it ensures optimal conductivity and longevity. Operating at a wide temperature range of -65 to 125 °C, it guarantees performance in diverse environments. The clearance hole mount type and thru-hole termination method make installation a breeze. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its matte tin termination plating adds to its robustness. Trust the ECC15DPSH for your connectivity needs in aerospace, defense, and industrial settings.