| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DPSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECC15DPSI |
ECC15DPSI
| Heilind Number: | SULECC15DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DPSI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and Phosphor Bronze, the ECC15DPSI connector is a reliable solution for your connectivity needs. With a double-point contact design plated in gold, it ensures optimal conductivity. This female connector offers 30 positions across 2 rows, perfect for secure board-to-board or card edge connections. The threaded mount type and through-hole termination method guarantee stability during use. Operating flawlessly in a wide temperature range from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for various applications. The compact design, with a height of 15.49 mm and width of 10.16 mm, makes it versatile for PCB configurations. Trust in the ECC15DPSI for efficient and high-quality connectivity solutions.

