| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DPSN |
ECC15DPSN
| Heilind Number: | SULECC15DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DPSN, a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. With a gender specification of Female and featuring 30 positions across 2 rows, this connector offers seamless integration in various electronic applications. The termination method of Thru Hole, with a tail length of 4.83 mm, ensures secure and stable mounting. Crafted from durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh operating environments with an impressive operating temperature range of -65 to 125 °C. The contact plating of Gold and termination plating of Matte Tin further enhance conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, the ECC15DPSN is a trusted solution for high-performance connectivity needs.

