ECC15DPSS

Heilind Number:SULECC15DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPSS

Detailed Description

The ECC15DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The double-point contact design and 30 positions provide secure and efficient mating. Its side-hole mount type and through-hole termination method offer easy and stable installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Its compact size, with a connector height of 15.49mm and width of 10.16mm, makes it suitable for space-constrained applications. Trusted for its performance and reliability, the ECC15DPSS is a crucial component for your electronic connectivity needs.