ECC15DPUI

Heilind Number:SULECC15DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPUI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DPUI

Detailed Description

Introducing the ECC15DPUI, a high-performance female PCB connector designed for efficient and reliable power transmission. Crafted with a durable blend of PBT and Phosphor Bronze, this connector guarantees longevity even in demanding environments. Featuring double-point contact technology with gold plating, it ensures seamless conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The right-angle orientation and 2.54mm pitch make it ideal for space-saving board-to-board connections. With 30 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The ECC15DPUI is the perfect choice for high-reliability circuit connections in various industries.