ECC15DPUS

Heilind Number:SULECC15DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DPUS

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, our SKU ECC15DPUS connector is designed for reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Its female gender, 2 rows, and side hole mount type make it versatile for various applications. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a right-angle orientation and 30 positions, it offers flexibility in PCB connectivity. Measuring .56 inches in height and .4 inches in width, it is compact yet efficient. The matte tin termination plating enhances its durability. Perfect for Board to Board and Card Edge connections, this connector, acronymed as ECC15DPUS, is a reliable solution for your electronic connectivity needs.