ECC15DRAH

Heilind Number:SULECC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRAH

Detailed Description

Introducing the ECC15DRAH, a high-performance board-to-board PCB connector designed for female connections. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 2-row, 30-position configuration, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it's suitable for various applications. The right-angle orientation and full bellow contact type enhance versatility. With a wide operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Matte Tin termination plating ensures long-term performance. Whether for industrial, commercial, or aerospace use, the ECC15DRAH is a reliable connectivity solution.