| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DRAI |
ECC15DRAI
| Heilind Number: | SULECC15DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC15DRAI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. With a compact form factor and a right-angle orientation, this female connector features two rows of 30 gold-plated contacts, ensuring optimal conductivity. The contact material, made of durable phosphor bronze, guarantees longevity and stability in various operating conditions. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-density applications. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC15DRAI is ideal for demanding environments. Trust in this product for seamless and durable board-to-board connections.

