ECC15DRAN

Heilind Number:SULECC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRAN

Detailed Description

The ECC15DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 30 positions across 2 rows, it offers reliable connectivity in compact spaces. Featuring a female gender and right-angle orientation, it allows for easy integration onto PCBs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. The termination method is through-hole with matte tin plating, guaranteeing secure and durable solder connections. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC15DRAN is a top choice for engineers seeking high-reliability connectors for their designs.