ECC15DRAS

Heilind Number:SULECC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRAS

Detailed Description

This ECC15DRAS board-to-board connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700 VAC voltage capacity, it is suitable for high-power applications. The female connector has two rows for efficient connectivity and a right-angle orientation for space-saving installation. Its gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Termination is through-hole with matte tin plating, guaranteeing secure solder connections. With a pitch of 2.54mm and 30 positions, this connector provides ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, it is ideal for use in diverse electronic systems. RoHS compliant and measuring just 10.95mm in height and 8.38mm in width, the ECC15DRAS ensures compliance and compatibility in various applications.