ECC15DREF

Heilind Number:SULECC15DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DREF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DREF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DREF

Detailed Description

Introducing the ECC15DREF, a high-performance board-to-board PCB connector designed for optimal electrical connectivity. This female connector features two rows of 30 contact positions, facilitating seamless integration into your electronic systems. With a floating bobbin mount type and eyelet termination method, installation is efficient and secure. The contact material is crafted from durable phosphor bronze with a gold plating, ensuring reliable conductivity. Operating at a maximum of 3A and 700VAC, this connector is suitable for various power and signal applications. Its full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers a space-saving solution without compromising on performance. Tested for durability in extreme conditions, it can withstand temperatures ranging from -65 to 125°C, making it ideal for demanding environments. The ECC15DREF is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial applications.