ECC15DREH-S13

Heilind Number:SULECC15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DREH-S13

Detailed Description

Introducing the ECC15DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 female contacts, this connector ensures reliable and efficient connectivity. Its contact material, phosphor bronze, and gold plating guarantee excellent conductivity, while the termination method via card extender offers easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent requirements. The connector's full bellow contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. Trust the ECC15DREHS13 for secure and high-speed connections in your PCB designs.