ECC15DREH

Heilind Number:SULECC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DREH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DREH

Detailed Description

Introducing the ECC15DREH, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a compact size and two rows of 30 female contacts, it offers efficient signal transmission. The termination method of eyelet and gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal requirements. Its straight orientation and clearance hole mounting make installation easy and secure. With a wide operating temperature range of -65 to 125 °C, it can withstand harsh conditions. The ECC15DREH is a top choice for applications that demand high reliability and performance in board-to-board connections.