ECC15DREI-S13

Heilind Number:SULECC15DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DREI-S13

Detailed Description

Introducing the ECC15DREIS13, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a dual-row, 30-position female interface featuring PBT and phosphor bronze construction, this connector ensures durability and efficient conductivity. The termination method of card extender and contact plating of gold offer secure connections, while the full bellow contact type and threaded mount type guarantee stability in high-vibration environments. Operating at a voltage of 700 VAC and amperage of 3 A, it meets the demands of various applications. With a pitch of 2.54mm and straddle orientation, it allows for easy installation on PCBs. Rated for an extended operating temperature range of -65 to 125°C and boasting a compact size with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained systems. Whether used in industrial machinery, telecommunications equipment, or aerospace technology, the ECC15DREIS13 ensures seamless connectivity and performance. Trust in its matte tin termination plating for long-term reliability. Elevate your electronic designs with this essential component.