ECC15DREI

Heilind Number:SULECC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DREI

Detailed Description

Introducing the ECC15DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features a threaded mount type and eyelet termination method for secure and reliable connections. The 30-position, dual-row design allows for efficient signal transmission, while the full bellow contact type ensures optimal conductivity. Constructed with PBT and phosphor bronze, and gold-plated for enhanced durability and conductivity, this connector is suitable for use in a wide range of industrial and commercial settings. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it offers reliable performance even in harsh environments. Measuring 10.95mm in height and 8.38mm in width, with a pitch of 2.54mm, it is compatible with standard PCB layouts. Trust the ECC15DREI for all your high-reliability connectivity needs.