ECC15DREN-S13

Heilind Number:SULECC15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DREN-S13

Detailed Description

The ECC15DREN-S13 is a female board-to-board connector designed for high-reliability applications, featuring 30 positions in a 2-row configuration with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze materials, it ensures durability and stable performance. The contacts are gold-plated for excellent conductivity, while the termination method is via card extender, making it easy to integrate into PCB setups. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for space-efficient installations. The Matte Tin termination plating further enhances its reliability. Perfect for demanding electronic systems, the ECC15DRENS13 is a top choice for engineers seeking quality and performance in their connectivity solutions.