| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC15DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC15DREN |
ECC15DREN
| Heilind Number: | SULECC15DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC15DREN |
| ECAD Model: |
Specifications
Detailed Description
The ECC15DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its two rows of 30 female contacts, each with a full bellow design, guarantee secure connections. The termination method using eyelets and matte tin plating offers excellent durability, even in harsh environments with an operating temperature range of -65 to 125°C. With a pitch of 2.54mm and a straight orientation, the ECC15DREN connector is easy to install and suitable for a wide range of electronic systems. Trust in its quality and performance for your next project.

