ECC15DRES-S13

Heilind Number:SULECC15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRES-S13

Detailed Description

Introducing the ECC15DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. With a dual-row configuration and side hole mount type, it offers easy installation on PCBs. The termination method using Card Extender guarantees secure contact points. Its Full Bellow contact type and Gold plating deliver optimal signal transmission with minimal signal loss. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, including aerospace and telecommunications. Trust the ECC15DRESS13 for seamless board-to-board connections in your critical electronic systems.