ECC15DRES

Heilind Number:SULECC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRES

Detailed Description

Introducing the ECC15DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. Featuring a 2-row, 30-position layout and a straight orientation, it offers versatility in PCB assembly. The eyelet termination method and gold contact plating guarantee secure and efficient signal transmission, while the full bellow contact type enhances durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 10.95 mm and width of 8.38 mm, allows for space-efficient installation. Trust the ECC15DRES for superior performance in your electronic systems.