ECC15DRMH-S288

Heilind Number:SULECC15DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRMH-S288

Detailed Description

Introducing the ECC15DRMHS288 Board To Board PCB Connector, a high-performance solution designed for demanding applications. This female connector features two rows and 30 positions, allowing for secure and reliable connections. With a clearance hole mount type and card extender termination method, installation is efficient and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its versatility. The ECC15DRMHS288 is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust design. Matte tin termination plating adds to its durability. Whether for industrial, aerospace, or telecommunications applications, this connector delivers reliable performance. Choose the ECC15DRMHS288 for your connectivity needs.