ECC15DRMH

Heilind Number:SULECC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRMH

Detailed Description

The ECC15DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers secure connectivity in tight spaces. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The termination method is wire wrap, facilitating easy installation. With gold contact plating and a voltage rating of 700 VAC, it guarantees excellent conductivity and safety. The connector, with a pitch of 2.54mm and 30 positions, is suitable for various electronic setups. Operating in a wide temperature range from -65 to 125°C, it is resilient in harsh environments. Its straight orientation and clearance hole mount type further enhance flexibility in installation. With matte tin termination plating, it complies with industry standards for quality and reliability. The ECC15DRMH is the ideal choice for high-reliability applications where precision and performance are paramount.