ECC15DRMI-S288

Heilind Number:SULECC15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRMI-S288

Detailed Description

The ECC15DRMI-S288 PCB connector, designed for high-reliability applications, features a robust construction of PBT and phosphor bronze materials. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. This female connector, with two rows and 30 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications in various industries. Terminated with matte tin, it complies with RoHS standards. In summary, the ECC15DRMIS288 is a reliable and efficient solution for board-to-board and card edge connections.