ECC15DRMI

Heilind Number:SULECC15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRMI

Detailed Description

Introducing the ECC15DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in various environments. With a pitch of 2.54mm (.1 in) and two rows of 30 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. Its threaded mount type and wire wrap termination method provide secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for industrial and commercial use. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the ECC15DRMI is a perfect choice for space-constrained applications. Trust in this connector for high-reliability performance in your PCB designs.