ECC15DRMN-S288

Heilind Number:SULECC15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRMN-S288

Detailed Description

The ECC15DRMN-S288 Board To Board PCB Connector offers reliable connectivity in electronic systems. With PBT housing and Phosphor Bronze contacts plated in Gold, it ensures durability and efficient signal transmission. Featuring a 2-row, 30-position design with a pitch of 2.54mm, it's ideal for high-density applications. The connector, with a 700VAC voltage rating, is suitable for power and data transfer. Its card extender termination method and loop bellow contact type provide secure connections. Operating in a wide temperature range from -65 to 125°C, it's dependable in harsh environments. With a low profile of 15.49mm height and 9.4mm width, it saves space on PCBs. The matte tin termination plating enhances solderability. This ECC15DRMNS288 connector, although not hi-rel rated, meets the demands of various industries with its robust construction and performance capabilities.