ECC15DRMN

Heilind Number:SULECC15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRMN

Detailed Description

The ECC15DRMN connector is a reliable and high-performance component designed for board-to-board PCB and card edge connectivity. Featuring two rows with a total of 30 female contact positions, this connector is ideal for applications requiring secure and efficient data transmission. With a pitch of 2.54mm and a tail length of 14.22mm, it offers easy installation and a stable connection. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. Operating at a voltage of 700VAC and amperage of 3A, it ensures safe and efficient power delivery. With a straight orientation and no mounting required, it's versatile and easy to integrate into various electronic systems. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for use in diverse environments. Trust the ECC15DRMN for your connectivity needs, where reliability and performance are paramount.