ECC15DRMS

Heilind Number:SULECC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRMS

Detailed Description

The ECC15DRMS is a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with 30 positions each, it offers reliable connectivity in compact spaces. Constructed from PBT and phosphor bronze with gold plating, this connector ensures optimal signal transmission and durability. The contact type, Loop Bellow, guarantees secure mating with minimal signal loss. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electronic requirements. Its wire wrap termination method and side hole mount type allow for easy installation. Operating in a wide temperature range from -65 to 125°C, the ECC15DRMS is ideal for demanding environments. Matte tin plating on the termination ensures long-term reliability. With a connector height of 15.49mm and width of 9.4mm, it is suitable for various PCB designs. Whether for industrial or commercial use, this connector offers exceptional performance.