ECC15DRMT-S288

Heilind Number:SULECC15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRMT-S288

Detailed Description

Introducing the ECC15DRMTS288, a high-performance board-to-board and card edge connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in a variety of environments. The female gender, threaded mount type, and card extender termination method ensure secure and stable installation. Featuring 30 positions in a dual-row configuration with a pitch of 2.54mm, it allows for efficient signal transmission. The loop bellow contact type with gold plating guarantees excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECC15DRMTS288 ensures optimal performance and longevity. Order now for seamless connectivity solutions.