ECC15DRMT

Heilind Number:SULECC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULECC15DRMT

Detailed Description

Introducing the ECC15DRMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. The two-row, 30-position female connector offers a secure threaded mount and wire wrap termination method, making it ideal for industrial applications. Gold-plated phosphor bronze contacts provide optimal conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a 700 VAC voltage rating, this connector is suitable for harsh operating conditions. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The ECC15DRMT is the perfect solution for aerospace, military, and industrial electronics where reliability is paramount.