ECC15DRSD

Heilind Number:SULECC15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRSD

Detailed Description

Introducing the ECC15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in diverse environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender, 2-row configuration, and 30 positions offer versatility in connectivity. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and optimal signal integrity. With a pitch of 2.54mm, the connector meets industry standards for compatibility. Its straight orientation and loop bellow contact type provide secure mating. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh conditions. The matte tin termination plating ensures solderability. Measuring .61 inches in height and 9.4mm in width, the ECC15DRSD is compact yet robust. It belongs to the category of high-quality connectors, suitable for various industrial and commercial applications.