ECC15DRSH

Heilind Number:SULECC15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC15DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC15DRSH

Detailed Description

The ECC15DRSH is a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a sleek and compact design, this connector boasts a clearance hole mount type and through-hole termination method, ensuring secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, it offers excellent power transmission capabilities. The 30-position connector with two rows and a pitch of 2.54mm is perfect for high-density circuitry. Constructed with PBT and phosphor bronze, and plated with gold for enhanced conductivity, it guarantees efficient signal transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides easy integration into PCB setups. Trust the ECC15DRSH for premium quality and performance in your electronic designs.